- Home ›
- All Products›
- 2-5175677-7
2-5175677-7
TE Connectivity / AMP Brand
CHAMP .050 PLUG CONN. KIT
Datasheet Accessories Notify Me
RoHS Compliant
KIT Packaging
Certificate of Compliance Guarantee
Description
+
CHAMP .050 PLUG CONN. KIT
Product Highlights:
- Mating Type = Plug
- Number of Positions = 50
- Terminate To Cable
- With Mating Connector Lock
- Wire Size = 28 mm² [AWG]
Search Keywords: 251756777
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-5175677-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1100 -
Shell Material:Steel
-
PCB Contact Termination Area Plating Material:Tin
-
Connector System:Cable-to-Cable
-
Panel Mount Feature:Without
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Shielded:No
-
Operating Temperature Range:-55 – 85 °C, -67 – 185 °F
-
Housing Material:PBT GF
-
Product Type:Connector
-
Contact Current Rating (Max):.5 A, 1 A
-
Housing Material Temperature:Standard
-
UL Flammability Rating:UL 94V-0
-
Accepts Wire Insulation Diameter Range:.02 – .028 in, .51 – .71 mm
-
Packaging Method:Kit
-
Cover Flammability Rating:UL 94V-0
-
Shell Plating Material:Nickel
-
Contact Mating Area Plating Thickness:30 µin, .76 µm
-
Contact Base Material:Copper Alloy
-
Contact Mating Area Plating Material:Gold
-
Contact Underplating Material:Nickel
-
Centerline (Pitch):.05 in, 1.27 mm
-
Mating Connector Lock:With
-
Packaging Quantity:1100
-
Number of Positions:50
-
Cover Material:Glass-Filled PBT
-
Color:Black
-
Circuit Application:Signal
-
Number of Rows:2
-
Connector Style:Plug
-
Sealable:No
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
275
34 Weeks
can ship
2/2/27
Price (USD)
Qty
Unit Price
275
$45.20
550
$23.09
825
$15.72
1,100 +
$15.40
Click for Quote
Log in
to unlock special pricing