- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- SCSI ›
- 2-5175677-5
TE Connectivity / AMP Brand
2-5175677-5
CHAMP .050 PLUG CONN. KIT
View Datasheet Ask the Datasheet Accessories Notify Me
- Mating Type = Plug
- Number of Positions = 36
- Terminate To Cable
- With Mating Connector Lock
- Wire Size = 28 mm² [AWG]
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-5175677-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
125 -
Type:SCSI
-
Body Orientation:Right Angle
-
Mounting:Cable Mount
-
Gender:PL
-
Termination Method:IDT
-
Pitch:1.27 mm
-
Number of Contacts:36
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A