- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- SCSI ›
- 2-5175677-4
Available Replacements
Non-RoHS Equivalent
TE Connectivity / AMP Brand
2-5175677-4
CHAMP .050 PLUG CONN. KIT
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued
KIT Packaging
Certificate of Compliance
Description
+
CHAMP .050 PLUG CONN. KIT
Product Highlights:
- Mating Type = Plug
- Number of Positions = 26
- Terminate To Cable
- With Mating Connector Lock
- Wire Size = 28 mm² [AWG]
Search Keywords: 251756774
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 2-5175677-4 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | JP |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1800 |
| Type: | SCSI |
| Body Orientation: | Right Angle |
| Mounting: | Cable Mount |
| Gender: | PL |
| Termination Method: | IDT |
| Pitch: | 1.27 mm |
| Number of Contacts: | 26 |
| Maximum Voltage Rating: | 250 VAC |
| Maximum Current Rating: | 1/Contact A |
| Operating Temperature: | -55 to 105 °C |
Product Guides
+
Frequently Asked Questions
Is 2-5175677-4 discontinued?
Yes, 2-5175677-4 from Te Connectivity / Amp Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 2-5175677-4 RoHS compliant?
Yes, 2-5175677-4 is RoHS compliant.
What is the lead time for 2-5175677-4?
The standard lead time for 2-5175677-4 is approximately 23 weeks. In-stock quantities ship from OnlineComponents.com.
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.