- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- SCSI ›
- 2-5174225-5
TE Connectivity / AMP Brand
2-5174225-5
68 Position D-Type Cap, Male Pins Connector
View Datasheet Ask the Datasheet Accessories Notify Me
- Connector
- Plug
- Number of Positions = 68
- Shielded
- With Mating Connector Lock
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-5174225-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Supplier's Standard Package:
4 -
Type:SCSI
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Gender:PL
-
Termination Method:Solder
-
Pitch:2.54 mm
-
Number of Contacts:68
-
Maximum Voltage Rating:100 VDC
-
Maximum Current Rating:1/Contact A
-
Operating Temperature:-55 to 85 °C