- Home ›
- All Products›
- 2-5161800-0
2-5161800-0
TE Connectivity / AMP Brand
20pos.MINI-MATCH FBTB, 2.5mm pitch
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
20pos.MINI-MATCH FBTB, 2.5mm pitch
Search Keywords: 251618000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-5161800-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
60 -
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Connector System:Board-to-Board
-
Circuit Application:Signal
-
Packaging Quantity:500
-
Mating Entry Location:Side
-
Contact Mating Area Plating Material:Tin
-
Rectangular Termination Post & Tail Width:.031 in, .79 mm
-
PCB Mount Retention Type:Solder Tail
-
Contact Base Material:Phosphor Bronze
-
PCB Connector Assembly Type:PCB Mount Receptacle
-
Contact Type:Socket
-
Connector & Contact Terminates To:Printed Circuit Board
-
UL Flammability Rating:UL 94V-0
-
Insulation Resistance:1 MΩ
-
Operating Temperature Range:-40 – 85 °C, -40 – 185 °F
-
Centerline (Pitch):.098 in, 2.5 mm
-
Sealable:No
-
Mating Alignment:With
-
PCB Contact Termination Area Plating Material Thickness:120 – 200 µin, 3.04 – 5.08 µm
-
Stackable:No
-
PCB Mount Alignment Type:Post Polarization
-
Termination Post & Tail Length:.126 in, 3.2 mm
-
Contact Current Rating (Max):7 A
-
Contact Mating Area Plating Material Thickness:120 – 200 µin, 2.54 – 5.08 µm
-
PCB Mount Alignment:With
-
Housing Material:Thermoplastic
-
Mating Alignment Type:Polarizing Tab
-
Contact Layout:Inline
-
PCB Mount Retention:With
-
PCB Contact Termination Area Plating Material:Tin
-
Rectangular Termination Post & Tail Thickness:.02 in, .5 mm
-
PCB Mount Orientation:Right Angle
-
Operating Voltage:354 VAC
-
Connector Mounting Type:Board Mount
-
PCB Thickness (Recommended):2.54 – 5.08 in
-
Number of Positions:20
-
Packaging Type:Box
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
14 Weeks
can ship
9/17/26
Price (USD)
Qty
Unit Price
500
$10.16
1,000
$5.36
1,500
$3.69
2,000 +
$3.61
Click for Quote
Log in
to unlock special pricing