- Home ›
- All Products›
- 2-5161390-5
2-5161390-5
TE Connectivity / AMP Brand
25P.DIP SWITCH ASSY
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
25P.DIP SWITCH ASSY
Product Highlights:
- Switch - Mechanical
- Switch Type = DIP
- PCB Mount Style = Through Hole
- Single Pole - Single Throw Configuration (Pole-Throw)
- Actuator Style = Slide
Search Keywords: 251613905
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-5161390-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Configuration (Pole-Throw):Single Pole - Single Throw
-
Contact Mating Area Plating Thickness:98.42 µin
-
Comment:Soldering in "off" position only
-
UL Flammability Rating:UL 94V-0
-
Auto-Insertable:No
-
Mounting Angle:Vertical
-
Number of Positions:25
-
Actuator Color:Red
-
Actuator Style:Slide
-
Packaging Quantity:150
-
Solder Tail Contact Plating:Tin
-
Contact Base Material:Phosphor Bronze
-
Number of Switches:25
-
Operating Temperature Range:-25 – 70 °C
-
Length:2.599 in, 66.04 mm
-
Termination Post Length:.126 in, 3.2 mm
-
Height:.334 in, 8.5 mm
-
Packaging Method:Box & Carton
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
15 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
25
$30.15
50
$18.55
75
$14.69
100 +
$14.39
Click for Quote
Log in
to unlock special pricing