- Home ›
- All Products›
- 2-514551-0
2-514551-0
TE Connectivity / AMP Brand
CONTACTER 100-C23KF01 230V 50/60HZ 32A
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
CONTACTER 100-C23KF01 230V 50/60HZ 32A
Search Keywords: 25145510
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-514551-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8479909596
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$227.29
3
$215.13
5
$211.90
10 +
$200.86
Click for Quote
Log in
to unlock special pricing