- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 2-5120524-2
TE Connectivity / AMP Brand
2-5120524-2
1FHR,84,30A/S,R,N,S14,15
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 2-5120524-2 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | US |
| ECCN: | EAR99 |
Reel Pack:
|
300 |
| Type: | Board to Board |
| Body Orientation: | Straight |
| Gender: | RCP |
| Mounting: | Surface Mount |
| Pitch: | 1 mm |
| Number of Contacts: | 84 |
| Maximum Voltage Rating: | 250 VAC |
| Maximum Current Rating: | 1/Contact A |
| Termination Method: | Solder |
| Operating Temperature: | -55 to 110 °C |