- Home ›
- All Products›
- 2-5102321-3
TE Connectivity / AMP Brand
2-5102321-3
A/L UNIV HDR 16P VERT LG LAT BLUE
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 2-5102321-3 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
42 |
| UL Flammability Rating: | UL 94V-0 |
| Ribbon Cable Connector Header Type: | Universal Ejection Pin Headers |
| Housing Material: | Glass Filled Nylon/Polyester |
| Contact Underplating Material: | Nickel |
| Insulation Resistance: | 5000 MΩ |
| Connector Mounting Type: | Board Mount |
| Number of Rows: | 2 |
| PCB Contact Termination Area Plating Material: | Tin |
| Contact Base Material: | Copper Alloy |
| Connector Product Type: | Connector Assembly |
| PCB Mount Alignment: | Without |
| PCB Mount Retention: | Without |
| Connector & Housing Type: | Plug |
| PCB Mount Orientation: | Vertical |
| Connector System: | Wire-to-Board |
| Mating Retention Type: | Ejection Latch |
| Panel Mount Feature: | Without |
| Circuit Application: | Signal |
| Mating Alignment: | With |
| Mating Retention: | With |
| Connector & Contact Terminates To: | Printed Circuit Board |
| Housing Temperature Rating: | Standard |
| Contact Shape & Form: | Square |
| Number of Positions: | 16 |
| Connector Mating Latch & Lock Type: | Long |
| Termination Method to Printed Circuit Board: | Through Hole - Solder |
| Contact Type: | Pin |
| Operating Voltage: | 250 VAC |
| Connector Profile: | Standard |
| Packaging Method: | Tray |
| Contact Current Rating (Max): | 1 A |
| Packaging Quantity: | 18 |
| Contact Mating Area Plating Material Thickness: | 30 µin, .76 µm |
| Connector Height: | .548 in, 13.94 mm |
| PCB Contact Termination Area Plating Material Thickness: | 100 µin, 2.54 µm |
| Connector Length: | 1.56 in, 39.62 mm |
| Termination Post & Tail Length: | .155 in, 3.94 mm |
| Round Termination Post & Tail Diameter: | .025 in, .64 mm |
| Shrouded End Dimension: | .15 in, 3.81 mm |
| Operating Temperature Range: | -65 – 105 °C, -85 – 221 °F |
| Row-to-Row Spacing: | .1 in, 2.54 mm |
| PCB Thickness (Recommended): | .125 in, 3.18 mm |
| Mating Alignment Type: | Center , Dual Polarizing Bar |
| Mating Square Post Dimension: | .025 in, .64 mm |
| Centerline (Pitch): | .1 in, 2.54 mm |
| Primary Product Color: | Blue |
| Contact Mating Area Plating Material: | Gold , Gold Flash over Palladium Nickel |