- Ana Sayfa ›
- All Products›
- 2-5102162-2
2-5102162-2
TE Connectivity / AMP Brand
A/L UNIV HDR 14P RA BLUE
Veri Sayfası Donatılar Notify Me
RoHS Compliant
Tray Paketleme
Certificate of Compliance Guarantee
tanım
+
A/L UNIV HDR 14P RA BLUE
Search Keywords: 251021622
şartname
+
-
Product AttributeAttribute Value Select Attribute
-
satıcı:TE Connectivity / AMP Brand
-
Parça Numarası:2-5102162-2
-
Ölçü Birimi:Per Each
-
RoHS :Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
80 -
Operating Voltage:250 VAC
-
Connector Profile:Standard
-
Contact Shape & Form:Square
-
UL Flammability Rating:UL 94V-0
-
Packaging Quantity:30
-
Mating Alignment:With
-
PCB Mount Retention:Without
-
Housing Temperature Rating:Standard
-
Mating Retention:Without
-
Packaging Method:Tray
-
Contact Underplating Material:Nickel
-
Number of Positions:14
-
Ribbon Cable Connector Header Type:Universal Ejection Pin Headers
-
Contact Mating Area Plating Material:Gold Flash
-
Connector Mounting Type:Board Mount
-
Panel Mount Feature:Without
-
PCB Mount Orientation:Right Angle
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Connector System:Wire-to-Board
-
Connector Product Type:Connector Assembly
-
Circuit Application:Signal
-
Connector & Contact Terminates To:Printed Circuit Board
-
Contact Base Material:Phosphor Bronze
-
Number of Rows:2
-
Housing Material:Glass Filled Nylon/Polyester
-
PCB Mount Alignment:Without
-
Contact Type:Pin
-
Connector & Housing Type:Plug
-
Insulation Resistance:5000 MΩ
-
Contact Current Rating (Max):1 A
-
PCB Contact Termination Area Plating Material:Tin
-
Termination Post & Tail Length:.155 in, 3.94 mm
-
Mating Square Post Dimension:.025 in, .64 mm
-
PCB Thickness (Recommended):.125 in, 3.18 mm
-
Shrouded End Dimension:.15 in, 3.81 mm
-
Mating Alignment Type:Center , Dual Polarizing Bar
-
Operating Temperature Range:-65 – 105 °C, -85 – 221 °F
-
Row-to-Row Spacing:.1 in, 2.54 mm
-
Centerline (Pitch):.1 in, 2.54 mm
-
Round Termination Post & Tail Diameter:.025 in, .64 mm
-
Connector Length:1.46 in, 37.08 mm
-
Contact Mating Area Plating Material Thickness:30 µin, .76 µm
-
PCB Contact Termination Area Plating Material Thickness:100 µin, 2.54 µm
-
Connector Height:.548 in, 13.94 mm
-
Primary Product Color:Blue
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Stokta: 0
Stokta Olmayan Miktar için Minimum Sipariş Miktarı:
320
çoklu:
80
21 Weeks
Gemi olabilir
10.19.26
PRICE (USD)
MİKTAR
Unit Price
320
$2.91
640
$1.80
960
$1.42
1.280 +
$1.39
Click for Quote
Giriş yapmak
özel fiyatların kilidini açmak için