- Home ›
- All Products›
- 2-5102160-2
TE Connectivity / AMP Brand
2-5102160-2
A/L UNIV HDR 14P RA BLUE
View Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance
Description
+
A/L UNIV HDR 14P RA BLUE
Product Highlights:
- Connector Type = Universal Ejection Pin Headers
- Standard Profile
- Number of Positions = 14
- 2.54 x 2.54 mm Centerline, Matrix
- PCB Mount Angle = Right Angle
Search Keywords: 251021602
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 2-5102160-2 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
80 |
| Contact Mating Area Plating Material Thickness: | 30 µin |
| Circuit Application: | Signal |
| Contact Current Rating (Max): | 1 A |
| Packaging Method: | Tray |
| PCB Mount Alignment: | Without |
| Contact Type: | Pin |
| Mating Retention Type: | Ejection Latch |
| Mating Alignment: | With |
| Mating Retention: | With |
| Contact Base Material: | Phosphor Bronze |
| Panel Mount Feature: | Without |
| Connector Product Type: | Connector Assembly |
| Number of Rows: | 2 |
| Termination Method to Printed Circuit Board: | Through Hole - Solder |
| Insulation Resistance: | 5000 MΩ |
| Operating Voltage: | 250 VAC |
| Contact Shape & Form: | Square |
| Contact Underplating Material: | Nickel |
| Connector & Housing Type: | Plug |
| Housing Temperature Rating: | High |
| Packaging Quantity: | 80 |
| PCB Mount Orientation: | Right Angle |
| Number of Positions: | 14 |
| Connector Profile: | Standard |
| Ribbon Cable Connector Header Type: | Universal Ejection Pin Headers |
| Connector & Contact Terminates To: | Printed Circuit Board |
| PCB Mount Retention: | Without |
| UL Flammability Rating: | UL 94V-0 |
| Connector System: | Wire-to-Board |
| Mating Entry Location: | Top |
| Connector Mounting Type: | Board Mount |
| Housing Material: | Nylon - GF |
| PCB Contact Termination Area Plating Material: | Tin |
| Termination Post & Tail Length: | .11 in, 2.79 mm |
| Centerline (Pitch): | .1 in, 2.54 mm |
| Operating Temperature Range: | -65 – 105 °C, -85 – 221 °F |
| Connector Length: | 1.46 in, 37.08 mm |
| Row-to-Row Spacing: | .1 in, 2.54 mm |
| Mating Alignment Type: | Center , Dual Polarizing Bar |
| Shrouded End Dimension: | .15 in, 3.81 mm |
| Connector Height: | .55 in, 13.94 mm |
| PCB Contact Termination Area Plating Material Thickness: | 100 µin, 2.54 µm |
| Mating Square Post Dimension: | .025 in, .64 mm |
| Round Termination Post & Tail Diameter: | .025 in, .64 mm |
| PCB Thickness (Recommended): | .062 in, 1.57 mm |
| Contact Mating Area Plating Material: | Gold , Gold Flash over Palladium Nickel |
| Primary Product Color: | Blue |
Tools/3D Models
+
Frequently Asked Questions
Is 2-5102160-2 RoHS compliant?
Yes, 2-5102160-2 is RoHS compliant.
What is the lead time for 2-5102160-2?
The standard lead time for 2-5102160-2 is approximately 21 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
160
Order Increment:
80
21 Weeks
can ship
4/13/27
Price (USD)
Qty
Unit Price
160
$3.09
320
$2.32
480
$2.16
640 +
$2.12
Click for Quote
Log in
to unlock special pricing