- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Flat ›
- 2-499116-3
2-499116-3
TE Connectivity / AMP Brand
Flat Cable 64 1.27mm 28AWG 30.48m Tinned Copper 300V Reel
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Flat Cable 64 1.27mm 28AWG 30.48m Tinned Copper 300V Reel
Search Keywords: 24991163
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-499116-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Pitch:1.27 mm
-
Cable Length:30.48 m
-
Type:Flat Cable
-
Number of Conductors:64
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT