- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 2-487937-6
TE Connectivity / AMP Brand
2-487937-6
026 HOUSING FFC 50CL DR LATCH
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description
+
026 HOUSING FFC 50CL DR LATCH
Product Highlights:
- Housing
- Number of Positions = 26
- Number of Rows = Dual
- With Mating Connector Lock
- Normal Insertion Force
Search Keywords: 24879376
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-487937-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
288 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Termination Method:Crimp
-
Number of Contacts:26
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:-55 to 105 °C
Tools/3D Models
+
Frequently Asked Questions
Is 2-487937-6 RoHS compliant?
Yes, 2-487937-6 is RoHS compliant.
What is the lead time for 2-487937-6?
The standard lead time for 2-487937-6 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1080
8 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
1,080
$9.62
2,160
$4.92
3,240
$3.35
4,320 +
$3.28
Click for Quote
Log in
to unlock special pricing