- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 2-487937-4
TE Connectivity / AMP Brand
2-487937-4
024 HOUSING FFC 50CL DR LATCH
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description
+
024 HOUSING FFC 50CL DR LATCH
Product Highlights:
- Housing
- Number of Positions = 24
- Number of Rows = Dual
- With Mating Connector Lock
- Normal Insertion Force
Search Keywords: 24879374
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-487937-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
320 -
Type:Wire to Board
-
Body Orientation:Straight
-
Gender:RCP
-
Mounting:Through Hole
-
Pitch:1.27 mm
-
Number of Contacts:24
-
Maximum Voltage Rating:100 VAC
-
Maximum Current Rating:N/A
-
Termination Method:Solder
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 2-487937-4 RoHS compliant?
Yes, 2-487937-4 is RoHS compliant.
What is the lead time for 2-487937-4?
The standard lead time for 2-487937-4 is approximately 7 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1200
7 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
1,200
$6.40
2,400
$3.38
3,600
$2.32
4,800 +
$2.28
Click for Quote
Log in
to unlock special pricing
Accessories
CUSTOMERS
ALSO BOUGHT