- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 2-487937-0
TE Connectivity / AMP Brand
2-487937-0
The 2-487937-0 is a 20-position, double-row FFC (Flat Flexible Cable) receptacle housing with an integral latch for cable-to-b ...
View Datasheet Accessories Notify Me
- Housing
- Number of Positions = 20
- Number of Rows = Dual
- With Mating Connector Lock
- Normal Insertion Force
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-487937-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
368 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Number of Contacts:20
-
Maximum Voltage Rating:100 VAC
-
Maximum Current Rating:N/A
-
Operating Temperature:-55 to 105 °C