Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

2-487769-0

022 HOUSING FFC RCPT 100CL SR

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
022 HOUSING FFC RCPT 100CL SR
Product Highlights:
  • Housing
  • 2.54 mm Centerline
  • Connector Type = Slimline
  • Number of Positions = 22
  • Number of Rows = Single
Search Keywords: 24877690
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    2-487769-0
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538906000
  • COO:
    PH
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Number of Rows:
    1
  • Connector System:
    Wire-to-Board
  • Dielectric Withstanding Voltage (Max):
    720 VAC
  • Connector & Housing Type:
    Receptacle
  • Operating Voltage:
    300 VAC
  • FFC Cable Entry:
    Straight
  • Mating Retention Type:
    Detent Window
  • Panel Mount Feature:
    Without
  • Mating Retention:
    With
  • Contact Type:
    Socket
  • Circuit Application:
    Signal
  • Housing Material:
    Thermoplastic
  • Mating Alignment Type:
    Polarization
  • Packaging Method:
    Package
  • FFC Connector Product Type:
    Housing
  • UL Flammability Rating:
    UL 94V-0
  • Number of Positions:
    22
  • Packaging Quantity:
    1
  • Insertion Force Type:
    Normal
  • Insulation Resistance:
    5000 MΩ
  • Connector Mounting Type:
    Cable Mount (Free-Hanging)
  • Mating Alignment:
    With
  • Operating Temperature Range:
    -65 – 105 °C, -85 – 221 °F
  • Centerline (Pitch):
    .1 in, 2.54 mm
  • Connector & Contact Terminates To:
    Wire & Cable
  • Primary Product Color:
    Black
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 2-487769-0 RoHS compliant?
Yes, 2-487769-0 is RoHS compliant.
What is the lead time for 2-487769-0?
The standard lead time for 2-487769-0 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
550
14 Weeks can ship 12/28/26
Backorder
Price (USD)
Qty
Unit Price
550
$7.43
1,100
$3.94
1,650
$2.77
2,200 +
$2.71
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!