Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

2-487545-2

025 HOUSING FFC RCPT 050CL SR

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
025 HOUSING FFC RCPT 050CL SR
Product Highlights:
  • Housing
  • Number of Positions = 25
  • Number of Rows = Single
  • With Mating Connector Lock
  • Normal Insertion Force
Search Keywords: 24875452
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 2-487545-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: PH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 400
Mounting: Cable Mount
Body Orientation: Straight
Gender: RCP
Number of Contacts: 25
Operating Temperature: -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 2-487545-2 RoHS compliant?
Yes, 2-487545-2 is RoHS compliant.
What is the lead time for 2-487545-2?
The standard lead time for 2-487545-2 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 907
Ships today, if you order in
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
400
14 Weeks can ship 2/15/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$2.97
100
$2.56
250
$2.30
400
$2.19
800
$2.18
1,200
$2.12
1,600 +
$2.10
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!