- Home ›
- All Products›
- 2-487526-1
2-487526-1
TE Connectivity / AMP Brand
022 HOUSING FFC RCPT 100CL SR
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
022 HOUSING FFC RCPT 100CL SR
Search Keywords: 24875261
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-487526-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
400 -
UL Flammability Rating:UL 94V-0
-
Mating Retention:With
-
Insulation Resistance:5000 MΩ
-
Mating Alignment:With
-
Packaging Method:Carton
-
Contact Type:Socket
-
Insertion Force Type:Normal
-
Number of Rows:1
-
Packaging Quantity:400
-
Dielectric Withstanding Voltage (Max):720 VAC
-
Housing Material:Thermoplastic
-
Panel Mount Feature:Without
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Operating Voltage:300 VAC
-
Mating Retention Type:Latch
-
Connector & Housing Type:Receptacle
-
Circuit Application:Signal
-
FFC Cable Entry:Straight
-
FFC Connector Product Type:Housing
-
Connector System:Wire-to-Board
-
Mating Alignment Type:Polarization
-
Number of Positions:22
-
Centerline (Pitch):.1 in, 2.54 mm
-
Operating Temperature Range:-65 – 105 °C, -85 – 221 °F
-
Connector & Contact Terminates To:Wire & Cable
-
Primary Product Color:Black
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
800
8 Weeks
can ship
7/3/26
Price (USD)
Qty
Unit Price
800
$5.95
1,600
$3.14
2,400
$2.16
3,200 +
$2.12
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments