Available Replacements
Non-RoHS Equivalent
487406-3 487406-3 TE Connectivity / AMP Brand
487406-3

TE Connectivity / AMP Brand

In Stock: 14,000

Minimum Order: 1,000

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

2-487406-6

RCPT CONTACT,STD PRESS,FFC

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
RCPT CONTACT,STD PRESS,FFC
Product Highlights:
  • Socket
  • Contact Type = Receptacle, standard pressure
  • 2.54 mm Centerline
  • Wire/Cable Type = Flexible Flat Conductor Cable
  • Gold (50) Contact Mating Area Plating
Search Keywords: 24874066
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 2-487406-6
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 14000
Contact Type: Signal
Gender: SKT
Contact Material: Phosphor Bronze
Contact Plating: Gold Over Nickel,Gold Over Palladium Nickel
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 2-487406-6 RoHS compliant?
Yes, 2-487406-6 is RoHS compliant.
What is the lead time for 2-487406-6?
The standard lead time for 2-487406-6 is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 111,900
Ships today, if you order in
Minimum Order Quantity:
1000
11 Weeks can ship 2/2/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1,000
$0.2945
2,500
$0.2817
5,000
$0.2760
7,500
$0.2753
14,000
$0.2725
28,000
$0.2708
56,000 +
$0.2676
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!