- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 2-487406-4
TE Connectivity / AMP Brand
2-487406-4
Socket Contact - 100.0µin (2.54µm) Tin Contact Finish - 2A - For Use With AMP Flexible Flat Cable (FFC) Housings - Crimp Termi ...
View Datasheet Ask the Datasheet Accessories Notify Me
- Socket
- Contact Type = Receptacle, standard pressure
- 2.54 mm Centerline
- Wire/Cable Type = Flexible Flat Conductor Cable
- Tin Contact Mating Area Plating
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 2-487406-4 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | CN |
| ECCN: | EAR99 |
Reel Pack:
|
14000 |
| Contact Type: | Stamped Signal |
| Gender: | SKT |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold over Nickel |
| Maximum Current Rating: | 2 A |
| Termination Method: | Crimp |