- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 2-487378-5
2-487378-5
TE Connectivity / AMP Brand
034 HOUSING FFC RCPT 100CL SR
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
034 HOUSING FFC RCPT 100CL SR
Product Highlights:
- Connector
- Not Preloaded
- Connector Style = Plug
- Accepts Contact Gender = Receptacle
- 2.54 mm Centerline
Search Keywords: 24873785
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-487378-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Number of Contacts:34
-
Maximum Voltage Rating:300 VAC
-
Maximum Current Rating:2/Contact A
-
Operating Temperature:-65 to 105 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,746
Can Ship immediately
Minimum Order Quantity:
25
11 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
1
$0.9449
25
$0.8590
250
$0.7680
500
$0.7510
1,000
$0.7340
3,000
$0.7200
5,000
$0.7110
8,000
$0.7060
10,000 +
$0.7040
Click for Quote
Log in
to unlock special pricing