- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 2-487378-1
2-487378-1
TE Connectivity / AMP Brand
022 HOUSING FFC RCPT 100CL SR
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
022 HOUSING FFC RCPT 100CL SR
Product Highlights:
- Connector
- Not Preloaded
- Housing Gender = Plug
- Accepts Contact Gender = Receptacle
- 2.54 mm Centerline
Search Keywords: 24873781
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-487378-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Number of Contacts:22
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
802
Ships today, if you order in
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
3750
7 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
25
$1.79
1,000
$1.42
2,500
$1.39
3,750
$1.38
7,500
$1.37
11,250
$1.36
15,000 +
$1.35
Click for Quote
Log in
to unlock special pricing