- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 2-480711-0
2-480711-0
TE Connectivity / AMP Brand
15P UMNL CAP HSG NATL
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
15P UMNL CAP HSG NATL
Product Highlights:
- Housing
- Universal MATE-N-LOK Product Line
- Row-to-Row Spacing = 6.35 mm
- Matrix Contact Layout
- 6.35 mm Centerline
Search Keywords: 24807110
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-480711-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Mounting:Panel Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Termination Method:Crimp
-
Number of Contacts:15
-
Maximum Voltage Rating:600 VAC
-
Maximum Current Rating:19/Contact A
-
Operating Temperature:-55 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Ships today, if you order in
Buy all 2 in-stock or the regular minimum order quantity of 25
Stock lot only:
2
Minimum Order Quantity:
25
19 Weeks
can ship
9/22/26
Price (USD)
Qty
Unit Price
1
$2.1362
25
$1.9420
250
$1.2320
500
$1.2050
1,000
$1.1670
2,500
$1.1610
5,000
$1.1550
7,500
$1.1490
10,000 +
$1.1440
Click for Quote
Log in
to unlock special pricing