Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

2-480707-0

09P UMNL CAP HSG NATL HOT/STMP

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
09P UMNL CAP HSG NATL HOT/STMP
Product Highlights:
  • Housing
  • Universal MATE-N-LOK
  • Not CompactPCI
  • 6.35 x 6.35 mm Centerline, Matrix
  • Number of Circuits = 9
Search Keywords: 24807070
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 2-480707-0
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Mounting: Panel Mount
Body Orientation: Straight
Gender: RCP
Termination Method: Crimp
Number of Contacts: 9
Maximum Voltage Rating: 600 VAC
Maximum Current Rating: 19/Contact A
Operating Temperature: -55 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 2-480707-0 RoHS compliant?
Yes, 2-480707-0 is RoHS compliant.
What is the lead time for 2-480707-0?
The standard lead time for 2-480707-0 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,850
Can Ship immediately
Minimum Order Quantity:
50
19 Weeks can ship 3/31/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
50
$0.5257
250
$0.4781
1,000
$0.4596
3,000
$0.4407
5,000
$0.4396
8,000
$0.4285
10,000
$0.4114
15,000 +
$0.4089
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!