- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 2-480704-0
2-480704-0
TE Connectivity / AMP Brand
06P UMNL PLUG HSG NATL
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
06P UMNL PLUG HSG NATL
Product Highlights:
- Housing
- Universal MATE-N-LOK
- Row-to-Row Spacing = 6.35 mm
- Matrix Contact Layout
- 6.35 mm Centerline
Search Keywords: 24807040
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-480704-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:PL
-
Number of Contacts:6
-
Maximum Voltage Rating:600 VAC
-
Maximum Current Rating:19/Contact A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
2,000
Ships today, if you order in
Minimum Order Quantity:
50
19 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
50
$0.5542
250
$0.4958
500
$0.4946
1,000
$0.4845
3,000
$0.4647
5,000
$0.4635
8,000
$0.4587
15,000 +
$0.4470
Click for Quote
Log in
to unlock special pricing