- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 2-480702-0
2-480702-0
TE Connectivity / AMP Brand
04P UMNL PLUG HSG NATL
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
04P UMNL PLUG HSG NATL
Search Keywords: 24807020
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-480702-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Gender:Pin
-
Number of Contacts:4
-
Termination Method:Crimp
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
200
Can Ship immediately
Minimum Order Quantity:
100
19 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
100
$0.7233
500
$0.3965
2,000
$0.3337
4,000
$0.3126
6,000
$0.2968
10,000
$0.2953
26,000
$0.2938
50,000 +
$0.2924
Click for Quote
Log in
to unlock special pricing