- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 2-480700-0
2-480700-0
TE Connectivity / AMP Brand
Rectangular Connector Housing - Plug - Male or Female Contact - 3 Position - 1 Row - 0.250"(6.35mm) Pitch -Latch Lock -Crimp T ...
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Rectangular Connector Housing - Plug - Male or Female Contact - 3 Position - 1 Row - 0.250"(6.35mm) Pitch -Latch Lock -Crimp Termination -Cable Mount.
Product Highlights:
- Housing
- Universal MATE-N-LOK Product Line
- In-Line Contact Layout
- 6.35 mm Centerline
- 3 Positions
Search Keywords: 24807000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-480700-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:PL
-
Number of Contacts:3
-
Maximum Voltage Rating:600 VAC
-
Maximum Current Rating:19/Contact A
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,051
Can Ship immediately
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
500
19 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
50
$0.5818
100
$0.5803
250
$0.5789
500
$0.5774
1,000
$0.4331
1,500
$0.4042
2,000 +
$0.3961
Click for Quote
Log in
to unlock special pricing