- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 2-480416-2
2-480416-2
TE Connectivity / AMP Brand
FASTON 250 REC HSG NYLON NAT
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Pack Packaging
Description
+
FASTON 250 REC HSG NYLON NAT
Search Keywords: 24804162
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-480416-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Termination Method:Crimp
-
Number of Contacts:1
-
Maximum Voltage Rating:300 VAC
-
Maximum Current Rating:N/A
-
Operating Temperature:-40 to 105 °C
Tools/3D Models
+
Product Guides
+
Product Changes
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
50
Can Ship immediately
You may purchase all in-stock quantity of 50
Stock lot only:
50
Minimum Order Quantity:
10000
Price (USD)
Qty
Unit Price
1
$0.1582
10,000
$0.1438
20,000
$0.0989
100,000
$0.0928
250,000 +
$0.0877
Click for Quote
Log in
to unlock special pricing