- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 2-480390-1
2-480390-1
TE Connectivity / AMP Brand
05P CMNL PLUG M/M BLK HT
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
05P CMNL PLUG M/M BLK HT
Search Keywords: 24803901
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-480390-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
4200 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:PL
-
Termination Method:Crimp
-
Number of Contacts:5
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:13/Contact A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,200
Can Ship immediately
MOQ for In Stock Qty:
150
MOQ for out of Stock Qty:
150
12 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
150
$0.8760
250
$0.8738
500
$0.8716
1,050
$0.8694
2,100
$0.5350
3,150
$0.4236
4,200 +
$0.4151
Click for Quote
Log in
to unlock special pricing