- Home ›
- All Products›
- 2474606-5
TE Connectivity / AMP Brand
2474606-5
AV12 SPM 0.1A/24VDC Blue LED 12V
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 2474606-5 |
| Alias/AKA: | AV1210E712R04 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536509031 |
| COO: | TW |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
60 |