- Home ›
- All Products›
- 2454917-3
2454917-3
TE Connectivity / AMP Brand
D-SUB ,9 POS PLUG OVER 9 POS PLUG
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
D-SUB ,9 POS PLUG OVER 9 POS PLUG
Search Keywords: 24549173
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2454917-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
45 -
Circuit Application:Signal
-
PCB Mount Orientation:Vertical
-
Number of Signal Positions:9
-
Mating Retention Type:Female Screwlocks, Fixed
-
PCB Mount Retention Type:Mounting Holes
-
Mating Retention:With
-
Contact Shape & Form:Round
-
Connector Profile:Standard
-
Number of Positions:9
-
Number of Rows:2
-
UL Flammability Rating:UL 94V-0
-
PCB Mount Retention:With
-
Connector & Housing Type:Receptacle
-
Contact Current Rating (Max):3 A
-
Connector & Contact Terminates To:Printed Circuit Board
-
Shielded:No
-
Insert Material:PBT
-
Operating Temperature Range:-55 – 105 °C, 131 – 221 °F
-
Connector Mounting Type:Board Mount
-
Row-to-Row Spacing:.112 in, 2.84 mm
-
Connector System:Board-to-Board
-
Centerline (Pitch):.75 in, 19.05 mm
-
Connector Shell Size:03
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
450
Order Increment:
45
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
450
$15.29
900
$8.07
1,350
$5.55
1,800 +
$5.44
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments