- Home ›
- All Products›
- 2452796-1
2452796-1
TE Connectivity / AMP Brand
Nano SIM card conn HINGE type
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Nano SIM card conn HINGE type
Search Keywords: 24527961
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2452796-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1500 -
Number of Positions:7
-
Packaging Method:Reel
-
Compatible Card:4FF SIM
-
Shell Material:Stainless Steel
-
Operating Temperature Range:-40 – 85 °C, -40 – 85 °F
-
Ejector Type:Locking
-
Durability Rating:2500 Cycles
-
Centerline (Pitch):.1 in, 2.54 mm
-
Connector & Contact Terminates To:Printed Circuit Board
-
Termination Method to Printed Circuit Board:Surface Mount
-
Circuit Application:Signal
-
Card Insertion Style:Normal Insertion
-
Voltage Rating:30 VAC
-
Number of Loaded Positions:7
-
Mating Alignment:With
-
Contact Current Rating (Max):1 A
-
Card Detection Switch:With
-
Connector Mounting Type:Board Mount
-
Current Rating (Max):1 A
-
Contact Base Material:Copper Alloy
-
UL Flammability Rating:UL 94V-0
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10,500
Can Ship immediately
MOQ for In Stock Qty:
1500
MOQ for out of Stock Qty:
1500
Order Increment:
1500
9 Weeks
can ship
8/3/26