- Home ›
- All Products›
- 2-449862-3
2-449862-3
TE Connectivity / AMP Brand
AMPLIMITE RCPT,KIT,NM,90,3
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
AMPLIMITE RCPT,KIT,NM,90,3
Search Keywords: 24498623
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-449862-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:US
-
ECCN:9A515.Y.6
-
Supplier Standard Pack:
1 -
Contact Mating Area Plating Material:Gold
-
Contact Base Material:Copper Alloy
-
Mounting Hole Diameter:.12 in
-
Number of Positions:44
-
Connector & Housing Type:Receptacle
-
Circuit Application:Signal
-
Power/Signal/Coax Combination:No
-
Contact Current Rating (Max):5 A
-
Contact Underplating Material:Copper
-
Sealable:No
-
Contact Type:Socket
-
Connector System:Cable-to-Cable
-
Packaging Method:Package
-
Centerline (Pitch):.09 in, 2.29 mm
-
Operating Temperature Range:-55 – 125 °C, -67 – 257 °F
-
Connector & Contact Terminates To:Wire & Cable
-
Contact Size:Size 22
-
Mating Alignment:Without
-
Connector Shell Size:3
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
40 Weeks
can ship
3/8/27
Price (USD)
Qty
Unit Price
7
$472.18
13
$269.20
19
$194.43
25 +
$190.54
Click for Quote
Log in
to unlock special pricing