- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 2-448139-2
2-448139-2
TE Connectivity / AMP Brand
CNCT, SZ 16 PSTD PIN
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
CNCT, SZ 16 PSTD PIN
Search Keywords: 24481392
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-448139-2
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Removal Style:Rear Release
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Contact Length:1.4085 in
-
Contact Retention Type within Housing:Retention Clip
-
Contact Mating Area Plating Material:Gold
-
Contact Type:Pin
-
Contact Underplating Material:Nickel
-
Connector & Contact Terminates To:Printed Circuit Board
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
78
18 Weeks
can ship
9/10/26
Price (USD)
Qty
Unit Price
78
$12.38
156
$7.62
234
$6.03
312 +
$5.91
Click for Quote
Log in
to unlock special pricing