- Home ›
- All Products›
- 2-448139-1
2-448139-1
TE Connectivity / AMP Brand
CONTACT,PIN,SZ 16, POSTED
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
CONTACT,PIN,SZ 16, POSTED
Search Keywords: 24481391
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-448139-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Underplating Material:Nickel
-
Contact Retention Type within Housing:Retention Clip
-
Contact Mating Area Plating Material:Gold
-
Connector & Contact Terminates To:Printed Circuit Board
-
Contact Removal Style:Rear Release
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Contact Type:Pin
-
Contact Length:1.226 in
-
Contact Size:Size 16
Tools/3D Models
+
Product Guides
+
Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
202
Can Ship immediately
Minimum Order Quantity:
13
12 Weeks
can ship
8/24/26