- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 2-448138-3
2-448138-3
TE Connectivity / AMP Brand
CONTACT SZ 20 POSTED PIN
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
CONTACT SZ 20 POSTED PIN
Search Keywords: 24481383
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-448138-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Packaging Method:Package
-
Contact Mating Area Plating Thickness:50 µin, 1.27 µm
-
Contact Configuration:Front Release , Posted
-
For Use With:Mates with Socket
-
Contact Size:20
-
Contact Angle:Straight
-
Color Code:Red/Orange
-
Contact Type:Pin
-
Solder Dipped:No
-
Contact Mating Area Plating Material:Gold
-
Contact Base Material:Leaded Copper
-
Post Type:Round
-
Length:1.22 in, 30.99 mm
-
Product Type:Contact
-
Material:Leaded Copper
-
Body Style:Straight
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
75
12 Weeks
can ship
7/30/26
Price (USD)
Qty
Unit Price
75
$50.56
150
$26.77
225
$18.84
300 +
$18.46
Click for Quote
Log in
to unlock special pricing