- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- Standard ›
- 2446193-1
2446193-1
TE Connectivity / AMP Brand
High Density BNC Str Crimp Jack Belden 1855A, 4855R, Bulkhead, 75 Ohm
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
High Density BNC Str Crimp Jack Belden 1855A, 4855R, Bulkhead, 75 Ohm
Search Keywords: 24461931
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2446193-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
500
Can Ship immediately
MOQ for In Stock Qty:
250
MOQ for out of Stock Qty:
250
11 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
250
$9.96
375
$7.01
500 +
$6.86
Click for Quote
Log in
to unlock special pricing