- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- 2446051-1
TE Connectivity / AMP Brand
2446051-1
High Density BNC Str Crimp Plug Belden 735A, 75 Ohm
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 2446051-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694010 |
| COO: | TW |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |