Image is representational - see mfr. specs

HPI2.0MM,HDR,7POS,VERTICAL,#2

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
HPI2.0MM,HDR,7POS,VERTICAL,#2
Search Keywords: 24402057
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    2-440205-7
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • COO:
    TW
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    400
  • Contact Current Rating (Max):
    3 A
  • Contact Mating Area Plating Material:
    Tin
  • Housing Material:
    Thermoplastic
  • Position Locations Omitted:
    2
  • PCB Connector Assembly Type:
    PCB Mount Header
  • PCB Mount Alignment:
    Without
  • Packaging Quantity:
    300
  • Connector Height:
    .238 in, 6.05 mm
  • Termination Post & Tail Length:
    .134 in, 3.4 mm
  • Contact Base Material:
    Brass
  • Connector Width:
    .185 in, 4.7 mm
  • Number of Rows:
    1
  • Header Type:
    Partially Shrouded
  • Square Termination Post & Tail Dimension:
    .02 in, .5 mm
  • Contact Shape & Form:
    Square
  • Contact Mating Area Plating Material Thickness:
    80 µin, 2.032 µm
  • PCB Mount Orientation:
    Vertical
  • PCB Contact Termination Area Plating Material:
    Tin
  • Termination Method to Printed Circuit Board:
    Through Hole - Solder
  • PCB Mount Retention:
    With
  • Contact Type:
    Pin
  • PCB Mount Retention Type:
    Retention Solder Tails
  • Contact Mating Area Length:
    .131 in, 3.35 mm
  • Centerline (Pitch):
    .079 in, 2 mm
  • Mating Square Post Dimension:
    .02 in, .5 mm
  • Connector System:
    Wire-to-Board
  • Number of Positions:
    7
  • Mating Retention:
    Without
  • Operating Temperature Range:
    -25 – 85 °C, -13 – 185 °F
  • Connector & Contact Terminates To:
    Printed Circuit Board
  • Contact Mating Area Plating Material Finish:
    Bright
  • Connector Contact Load Condition:
    Selectively Loaded
  • PCB Thickness (Recommended):
    .039 – .045 in, 1 – 1.14 mm
  • Sealable:
    No
  • UL Flammability Rating:
    UL 94V-0
  • Terminations per Post (Max):
    3
  • Connector Mounting Type:
    Board Mount
  • Circuit Application:
    Signal
  • Operating Voltage:
    100 VAC, 100 VDC
  • Mating Alignment Type:
    Polarization
  • Mating Alignment:
    With
  • Connector Length:
    .63 in, 16 mm
  • Primary Product Color:
    Natural
  • Packaging Type:
    Bag
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
6400
Order Increment:
400
11 Weeks can ship 8/18/26
Backorder
Price (USD)
Qty
Unit Price
6,400
$0.3749
12,800
$0.1984
19,200
$0.1396
25,600 +
$0.1369
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!