- Home ›
- All Products›
- 2-440205-5
2-440205-5
TE Connectivity / AMP Brand
HPI2.0MM,HDR,5POS,VERTICAL,#2
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
HPI2.0MM,HDR,5POS,VERTICAL,#2
Search Keywords: 24402055
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-440205-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
550 -
UL Flammability Rating:UL 94V-0
-
PCB Mount Retention:With
-
Centerline (Pitch):.079 in, 2 mm
-
Number of Rows:1
-
Mating Retention:Without
-
Connector Mounting Type:Board Mount
-
Connector Width:.185 in, 4.7 mm
-
Housing Material:Thermoplastic
-
PCB Mount Retention Type:Retention Solder Tails
-
Connector Length:.472 in, 12 mm
-
Mating Square Post Dimension:.02 in, .5 mm
-
Contact Mating Area Plating Material Finish:Bright
-
Connector System:Wire-to-Board
-
Header Type:Partially Shrouded
-
Contact Current Rating (Max):3 A
-
PCB Mount Alignment:Without
-
PCB Contact Termination Area Plating Material:Tin
-
Contact Mating Area Length:.131 in, 3.35 mm
-
Contact Shape & Form:Square
-
Contact Type:Pin
-
PCB Mount Orientation:Vertical
-
Number of Positions:5
-
Connector & Contact Terminates To:Printed Circuit Board
-
Contact Mating Area Plating Material Thickness:80 µin, 2.032 µm
-
Contact Base Material:Brass
-
Contact Mating Area Plating Material:Tin
-
Sealable:No
-
Termination Post & Tail Length:.134 in, 3.4 mm
-
Packaging Quantity:300
-
Operating Temperature Range:-25 – 85 °C, -13 – 185 °F
-
Connector Height:.238 in, 6.05 mm
-
Square Termination Post & Tail Dimension:.02 in, .5 mm
-
Terminations per Post (Max):3
-
Connector Contact Load Condition:Selectively Loaded
-
Position Locations Omitted:2
-
PCB Connector Assembly Type:PCB Mount Header
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Circuit Application:Signal
-
PCB Thickness (Recommended):.039 – .044 in, 1 – 1.12 mm
-
Packaging Type:Bag
-
Mating Alignment Type:Polarization
-
Primary Product Color:Natural
-
Mating Alignment:With
-
Operating Voltage:100 VAC, 100 VDC
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
4400
Order Increment:
550
11 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
4,400
$0.2350
8,800
$0.1446
13,200
$0.1145
17,600 +
$0.1122
Click for Quote
Log in
to unlock special pricing