Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

2-440055-4

HPI 2.0MM,HDR,4POS R/A,BLU

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
HPI 2.0MM,HDR,4POS R/A,BLU
Search Keywords: 24400554
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 2-440055-4
Unit of Measure: Per Each
RoHS: Yes
COO: TW
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 550
Contact Mating Area Plating Material Finish: Bright
Header Type: Partially Shrouded
Sealable: No
Packaging Quantity: 250
Terminations per Post (Max): 3
PCB Thickness (Recommended): .039 – .063 in, 1 – 1.6 mm
Termination Post & Tail Length: .134 in, 3.4 mm
Mating Square Post Dimension: .02 in, .5 mm
Termination Method to Printed Circuit Board: Through Hole - Solder
Connector & Contact Terminates To: Printed Circuit Board
Number of Rows: 1
Contact Type: Pin
PCB Mount Orientation: Right Angle
Connector Length: .393 in, 10 mm
Centerline (Pitch): .079 in, 2 mm
Contact Shape & Form: Square
Connector System: Wire-to-Board
Contact Base Material: Brass
Connector Width: .303 in, 7.7 mm
Mating Retention: Without
Operating Temperature Range: -25 – 85 °C, -13 – 185 °F
Contact Current Rating (Max): 3 A
UL Flammability Rating: UL 94V-0
Square Termination Post & Tail Dimension: .02 in, .5 mm
Housing Material: Nylon 66 GF
Circuit Application: Signal
PCB Mount Retention: With
PCB Connector Assembly Type: PCB Mount Header
PCB Contact Termination Area Plating Material Finish: Bright
Number of Positions: 4
Contact Mating Area Plating Material Thickness: 80 µin, 2.032 µm
PCB Mount Retention Type: Kinked Tines
PCB Contact Termination Area Plating Material: Tin
PCB Mount Alignment: Without
Contact Mating Area Plating Material: Tin
Connector Mounting Type: Board Mount
Contact Mating Area Length: .138 in, 3.5 mm
Mating Alignment: With
Operating Voltage: 250 VAC, 250 VDC
Primary Product Color: Blue
Connector Height: .195 in, 4.95 mm
Packaging Type: Bag
Mating Alignment Type: Polarization
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 2-440055-4 RoHS compliant?
Yes, 2-440055-4 is RoHS compliant.
What is the lead time for 2-440055-4?
The standard lead time for 2-440055-4 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
4400
Order Increment:
550
12 Weeks can ship 1/26/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
4,400
$0.2154
8,800
$0.1326
13,200
$0.1050
17,600 +
$0.1029
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!