- Home ›
- All Products›
- 2-440055-3
TE Connectivity / AMP Brand
2-440055-3
HPI 2.0MM,HDR,3POS R/A,BLU
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
HPI 2.0MM,HDR,3POS R/A,BLU
Product Highlights:
- 2.00 mm Centerline
- Header
- Number of Positions = 3
- Housing Color = Blue
- Right Angle Mount Angle
Search Keywords: 24400553
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 2-440055-3 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8544429000 |
| COO: | TW |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1000 |
| Contact Base Material: | Brass |
| Termination Post & Tail Length: | .134 in, 3.4 mm |
| Contact Type: | Pin |
| Terminations per Post (Max): | 3 |
| PCB Mount Retention Type: | Kinked Tines |
| Contact Mating Area Plating Material: | Tin |
| Square Termination Post & Tail Dimension: | .02 in, .5 mm |
| Contact Shape & Form: | Square |
| Connector Length: | .314 in, 8 mm |
| PCB Connector Assembly Type: | PCB Mount Header |
| Sealable: | No |
| Termination Method to Printed Circuit Board: | Through Hole - Solder |
| Contact Mating Area Plating Material Finish: | Bright |
| PCB Mount Alignment: | Without |
| Number of Positions: | 3 |
| Contact Mating Area Plating Material Thickness: | 80 µin, 2.032 µm |
| PCB Contact Termination Area Plating Material Finish: | Bright |
| Connector System: | Wire-to-Board |
| PCB Contact Termination Area Plating Material: | Tin |
| Connector Width: | .303 in, 7.7 mm |
| Mating Retention: | Without |
| PCB Mount Orientation: | Right Angle |
| Circuit Application: | Signal |
| Housing Material: | Nylon 66 GF |
| PCB Thickness (Recommended): | .039 – .063 in, 1 – 1.6 mm |
| UL Flammability Rating: | UL 94V-0 |
| Contact Current Rating (Max): | 3 A |
| PCB Mount Retention: | With |
| Centerline (Pitch): | .079 in, 2 mm |
| Number of Rows: | 1 |
| Operating Temperature Range: | -25 – 85 °C, -13 – 185 °F |
| Connector & Contact Terminates To: | Printed Circuit Board |
| Contact Mating Area Length: | .138 in, 3.5 mm |
| Packaging Quantity: | 250 |
| Mating Square Post Dimension: | .02 in, .5 mm |
| Header Type: | Partially Shrouded |
| Connector Mounting Type: | Board Mount |
| Connector Height: | .195 in, 4.95 mm |
| Mating Alignment: | With |
| Operating Voltage: | 250 VAC, 250 VDC |
| Primary Product Color: | Blue |
| Packaging Type: | Bag |
| Mating Alignment Type: | Polarization |
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 2-440055-3 RoHS compliant?
Yes, 2-440055-3 is RoHS compliant.
What is the lead time for 2-440055-3?
The standard lead time for 2-440055-3 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
6000
12 Weeks
can ship
1/27/27
Price (USD)
Qty
Unit Price
6,000
$0.8011
12,000
$0.4228
18,000
$0.2908
24,000 +
$0.2849
Click for Quote
Log in
to unlock special pricing