Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

2-440054-4

Conn Wire to Board HDR 4 POS 2mm Solder ST Top Entry Thru-Hole Bag

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Conn Wire to Board HDR 4 POS 2mm Solder ST Top Entry Thru-Hole Bag
Product Highlights:
  • Connector
  • With Contacts
  • Housing Gender = Header - Pin
  • Contact Gender = Pin
  • Housing Color = Blue
Search Keywords: 24400544
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 2-440054-4
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 650
Type: Wire3594 to Board3594
Body Orientation: Straight3574
Gender: HDR3578
Mounting: Through Hole3586
Pitch: 2 mm
Number of Contacts: 4
Maximum Voltage Rating: 2503584VDC,2503584VAC
Maximum Current Rating: 3/Contact A
Termination Method: Solder3593
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 2-440054-4 RoHS compliant?
Yes, 2-440054-4 is RoHS compliant.
What is the lead time for 2-440054-4?
The standard lead time for 2-440054-4 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 18,200
Can Ship immediately
MOQ for In Stock Qty:
650
MOQ for out of Stock Qty:
5200
12 Weeks can ship 2/9/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
650
$0.6741
1,300
$0.6724
2,600
$0.6707
5,200
$0.6690
10,400
$0.3542
15,600
$0.2492
20,800 +
$0.2443
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!