Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

2-440054-2

HPI 2.0MM,HDR,2POSVERTICAL,BLU

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
HPI 2.0MM,HDR,2POSVERTICAL,BLU
Search Keywords: 24400542
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 2-440054-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Number of Rows: 1
Connector Mounting Type: Board Mount
PCB Mount Retention: With
Centerline (Pitch): .079 in, 2 mm
Contact Mating Area Plating Material: Tin
UL Flammability Rating: UL 94V-0
PCB Contact Termination Area Plating Material: Tin
PCB Connector Assembly Type: PCB Mount Header
Mating Retention: Without
Contact Current Rating (Max): 3 A
Connector Height: .238 in, 6.05 mm
Termination Method to Printed Circuit Board: Through Hole - Solder
Contact Base Material: Brass
Contact Type: Pin
PCB Contact Termination Area Plating Material Finish: Bright
Circuit Application: Signal
Square Termination Post & Tail Dimension: .02 in, .5 mm
PCB Thickness (Recommended): .039 – .063 in, 1 – 1.6 mm
Housing Material: Nylon 66 GF
Termination Post & Tail Length: .134 in, 3.4 mm
Number of Positions: 2
Connector Width: .185 in, 4.7 mm
Connector System: Wire-to-Board
Contact Mating Area Plating Material Thickness: 80 µin, 2.032 µm
Operating Temperature Range: -25 – 85 °C, -13 – 185 °F
Packaging Quantity: 300
Connector & Contact Terminates To: Printed Circuit Board
Connector Length: .236 in, 6 mm
Mating Square Post Dimension: .02 in, .5 mm
PCB Mount Alignment: Without
Contact Shape & Form: Square
Terminations per Post (Max): 3
PCB Mount Retention Type: Kinked Tines
Contact Mating Area Plating Material Finish: Bright
Contact Mating Area Length: .131 in, 3.35 mm
Sealable: No
PCB Mount Orientation: Vertical
Mating Alignment Type: Polarization
Mating Alignment: With
Operating Voltage: 250 VAC, 250 VDC
Packaging Type: Bag
Header Type: Fully Shrouded
Primary Product Color: Blue
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 2-440054-2 RoHS compliant?
Yes, 2-440054-2 is RoHS compliant.
What is the lead time for 2-440054-2?
The standard lead time for 2-440054-2 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
10000
Order Increment:
1000
12 Weeks can ship 1/25/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
10,000
$0.1133
20,000
$0.0697
30,000
$0.0552
40,000 +
$0.0541
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!