- Home ›
- All Products›
- 2439034-1
2439034-1
TE Connectivity / AMP Brand
Vertical USB 3.2 A (board lock) GF
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Vertical USB 3.2 A (board lock) GF
Search Keywords: 24390341
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2439034-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1200 -
Connector & Contact Terminates To:Printed Circuit Board
-
Soldering Temperature (Max):260 °C
-
Contact Current Rating (Max):1.8 A
-
Number of Ports:1
-
Number of Positions:9
-
PCB Mount Alignment Type:Housing Peg
-
Locking Feature:Without
-
Termination Post & Tail Length:1.95 mm, 2.85 mm
-
Housing Color:Black
-
Connector Profile:Standard
-
Connector Mounting Type:Board Mount
-
Packaging Method:Tape & Reel
-
Operating Temperature Range:-55 – 105 °C, -67 – 221 °F
-
Housing Material:PA 9T
-
USB Version:3.1 Gen 2
-
Body Orientation:Vertical
-
PCB Thickness (Recommended):1 – 1.6 mm
-
Circuit Application:Power & Signal
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
USB Connector Type:USB 3.0 Type-A
-
Connector System:Cable-to-Board
-
PCB Mount Location:Top
-
Connector & Housing Type:Receptacle
-
PCB Mount Retention Type:Kinked Legs
-
Mating Cycles (Max):5000
-
Centerline (Pitch):.078 in, 2.01 mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1500
14 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
1,500
$1.535
3,000
$0.813
4,500
$0.572
6,000 +
$0.560
Click for Quote
Log in
to unlock special pricing