- Home ›
- All Products›
- 2438987-2
2438987-2
TE Connectivity / AMP Brand
VERT USB3.2A(Shield Leg Solder)Au 15uM
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
VERT USB3.2A(Shield Leg Solder)Au 15uM
Search Keywords: 24389872
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2438987-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
150 -
Operating Temperature Range:-55 – 105 °C
-
Connector & Contact Terminates To:Printed Circuit Board
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Number of Positions:9
-
Packaging Method:Tape & Reel
-
Centerline (Pitch):.078 in
-
Connector Mounting Type:Board Mount
-
Mating Cycles (Max):5000
-
USB Connector Type:USB 3.0 Type-A
-
Circuit Application:Power & Signal
-
Connector Profile:Standard
-
PCB Thickness (Recommended):1 – 1.6 mm
-
Connector & Housing Type:Receptacle
-
Number of Ports:1
-
Panel Mount Feature Type:Solder Mount
-
USB Version:3.1 Gen 2
-
PCB Mount Location:Top
-
Body Orientation:Vertical
-
Contact Current Rating (Max):1.8 A
-
Soldering Temperature (Max):260 °C
-
Connector System:Cable-to-Board
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1500
Order Increment:
150
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1,500
$1.856
3,000
$0.983
4,500
$0.692
6,000 +
$0.678
Click for Quote
Log in
to unlock special pricing