- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- 2-435802-2
2-435802-2
TE Connectivity / AMP Brand
RIGHT ANGLE DIP SW 12 P SEALED
Datasheet Accessories Notify Me
RoHS Non-Compliant
Discontinued & Replaced
Pack Packaging
Description
+
RIGHT ANGLE DIP SW 12 P SEALED
Product Highlights:
- Switch - Mechanical
- Switch Type = DIP
- PCB Mount Style = Through Hole
- Single Pole - Single Throw Configuration (Pole-Throw)
- Actuator Style = Piano (Side Actuated)
Search Keywords: 24358022
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-435802-2
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536509065
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
9 -
Body Orientation:Straight
-
Actuator Style:Piano
-
Actuator Length:N/A
-
Number of Positions:12
-
Pole Throw Configuration:SPST
-
Mounting:Through Hole
-
Terminal Type:PC Pins
-
Contact Rating @ Voltage:0.1@5VDC A
-
Contact Plating:Gold/Nickel
-
Terminal Pitch:2.54 mm
Product Guides
+
-
This product is discontinued, but still in stock.
-
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,008
Can Ship immediately
Minimum Order Quantity:
45
Order Increment:
9
Price (USD)
Qty
Unit Price
45
$4.18
90
$4.11
252
$4.03
405 +
$3.95
Click for Quote
Log in
to unlock special pricing