- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- 2-435802-0
2-435802-0
TE Connectivity / AMP Brand
The 2-435802-0 is a 10-position, Single Pole Single Throw (SPST), side-actuated, sealed DIP switch.
Datasheet Accessories Notify Me
RoHS Non-Compliant
Discontinued & Replaced
0 Packaging
Description
+
The 2-435802-0 is a 10-position, Single Pole Single Throw (SPST), side-actuated, sealed DIP switch.
Product Highlights:
- DIP Switch
- PCB Mount Style = Through Hole
- Single Pole - Single Throw Configuration (Pole-Throw)
- Actuator Style = Piano (Side Actuated)
- Sealed
Search Keywords: 24358020
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-435802-0
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536509065
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
11 -
Body Orientation:Straight
-
Actuator Style:Piano
-
Actuator Length:N/A
-
Number of Positions:10
-
Pole Throw Configuration:SPST
-
Mounting:Through Hole
-
Terminal Type:PC Pins
-
Contact Rating @ Voltage:0.1@5VDC A
-
Contact Plating:Gold/Nickel
-
Terminal Pitch:2.54 mm
Product Guides
+
Product Changes
+
-
This product is discontinued, but still in stock.
-
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
274
Can Ship immediately
Minimum Order Quantity:
33
Order Increment:
11
Price (USD)
Qty
Unit Price
33
$3.10
154
$3.03
253
$2.98
451
$2.93
1,936
$2.87
2,002 +
$2.14
Click for Quote
Log in
to unlock special pricing