Available Replacements
ROHs Equivalent
2-5435668-8 2-5435668-8 TE Connectivity / AMP Brand
2-5435668-8

TE Connectivity / AMP Brand

In Stock: 0

Minimum Order: 14

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

2-435668-8

DIP SW 8 POSN W/TAPE AU

+ see all

View Datasheet Accessories Notify Me

RoHS Non-Compliant
Discontinued
Pack Packaging
Certificate of Compliance
Description +
DIP SW 8 POSN W/TAPE AU
Product Highlights:
  • DIP Switch
  • PCB Mount Style = Through Hole
  • Single Pole - Single Throw Configuration (Pole-Throw)
  • Actuator Style = Rocker (Top Actuated)
  • Sealed
Search Keywords: 24356688
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    2-435668-8
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536509065
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    14
  • Body Orientation:
    Straight
  • Actuator Style:
    Recessed Rocker
  • Actuator Length:
    0 mm
  • Number of Positions:
    8
  • Pole Throw Configuration:
    SPST
  • Mounting:
    Through Hole
  • Terminal Type:
    PC Pins
  • Contact Rating @ Voltage:
    0.06@5VDC A
  • Contact Plating:
    Gold/Nickel
  • Terminal Pitch:
    2.54 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 2-435668-8 discontinued?
Yes, 2-435668-8 from Te Connectivity / Amp Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 2-435668-8 RoHS compliant?
No, 2-435668-8 is not RoHS compliant.
What is the lead time for 2-435668-8?
The standard lead time for 2-435668-8 is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,882
Can Ship immediately
Minimum Order Quantity:
14
Order Increment:
14
ADD TO CART
Price (USD)
Qty
Unit Price
14
$2.75
112
$2.72
252
$2.46
504
$2.43
672
$2.40
1,344
$2.37
2,016
$1.83
2,688 +
$1.79
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!