TE Connectivity / AMP Brand Authorized Distributor

2430161-1

Conn G SSA 0.8mm D-Sub 50 Pin

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Conn G SSA 0.8mm D-Sub 50 Pin
Search Keywords: 24301611
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 2430161-1
Alias/AKA: 95-22025
Unit of Measure: Per Each
RoHS: Yes
HTS: 8548000000
COO: GB
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 2430161-1 RoHS compliant?
Yes, 2430161-1 is RoHS compliant.
What is the lead time for 2430161-1?
The standard lead time for 2430161-1 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
18 Weeks can ship 3/15/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
5
$9.67
25
$8.77
50
$7.45
100
$6.42
250
$5.89
500
$5.88
1,000 +
$5.73
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!